Part Details for 10ESK7 by TE Connectivity / Corcom
Overview of 10ESK7 by TE Connectivity / Corcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ESK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ESK7
|
IBS Electronics | Single Phase EMC/EMI Line Filter 10 A 250VAC 50/60Hz Single Stage IEC 320-C14, Quick Connect Min Qty: 14 Package Multiple: 1 | 10 |
|
$63.3490 | Buy Now |
Part Details for 10ESK7
10ESK7 CAD Models
10ESK7 Part Data Attributes
|
10ESK7
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10ESK7
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 120 V |