Part Details for 10EP1 by TE Connectivity
Overview of 10EP1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4488
|
Newark | Rfi Power Line Filter, 10A, 360Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Ep Series Rohs Compliant: Yes |Corcom Te Connectivity 10EP1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$70.2000 / $74.2400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
15 In Stock |
|
$69.5700 / $79.7600 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
6609037-7
|
TTI | Power Line Filters 10EP1=F7175 S0 POWER LINE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
15 In Stock |
|
$69.5700 / $79.7600 | Buy Now |
|
Neutron USA | 10EP1 Powerline Filter 153.2mm Length, 10 A, 250 V AC, EP Series | 3 |
|
$240.9900 | Buy Now |
Part Details for 10EP1
10EP1 CAD Models
10EP1 Part Data Attributes:
|
10EP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EP1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 70.6 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 66 dB | |
Insertion Loss@Frequency-Min | 1 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 153.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |