Part Details for 10EMC1 by TE Connectivity
Overview of 10EMC1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 10EMC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6666
|
Newark | Rfi Power Line Filter, 10A, 430Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Emc Series Rohs Compliant: Yes |Corcom Te Connectivity 10EMC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$19.7500 / $21.2700 | Buy Now |
DISTI #
CCM1741-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
386 In Stock |
|
$17.2750 / $22.3300 | Buy Now |
DISTI #
1-6609037-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609037-3) RoHS: Compliant Min Qty: 72 Package Multiple: 12 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$16.3076 / $19.6244 | Buy Now |
DISTI #
69K6666
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 69K6666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 61 Partner Stock |
|
$23.0300 / $25.2900 | Buy Now |
DISTI #
592-10EMC1
|
Mouser Electronics | Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 267 |
|
$17.4300 / $22.3300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
282 In Stock |
|
$16.1900 / $23.2800 | Buy Now |
DISTI #
1-6609037-3
|
TTI | Power Line Filters 10EMC1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 107 In Stock |
|
$16.5600 / $21.5100 | Buy Now |
DISTI #
10EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 234 |
|
$16.8900 / $24.4200 | Buy Now |
DISTI #
COR10EMC1
|
Interstate Connecting Components | 1-6609037-3 10EMC1=F8128 | 32 |
|
$20.5781 / $21.9366 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
282 In Stock |
|
$16.1900 / $23.2800 | Buy Now |
Part Details for 10EMC1
10EMC1 CAD Models
10EMC1 Part Data Attributes
|
10EMC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EMC1
TE Connectivity
SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; VDE; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |