Part Details for 10EK7 by TE Connectivity / Corcom
Results Overview of 10EK7 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10EK7 Information
10EK7 by TE Connectivity / Corcom is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 10EK7
10EK7 CAD Models
10EK7 Part Data Attributes
|
10EK7
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10EK7
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 94.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 120 V |