Part Details for 10EK3A by Delta Electronics Inc
Overview of 10EK3A by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EK3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-10EK3A-ND
|
DigiKey | HP POWER ENTRY MODULE EMI FILTER Min Qty: 320 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
108-10EK3A
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 10A, Screw Mounting, N/A-Lug RoHS: Compliant | 40 |
|
$23.3300 / $28.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Lead time: 46 Weeks | 0 |
|
$20.0200 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 10A IEC Screw N/A-LUG | 40 |
|
$104.6100 | Buy Now |
Part Details for 10EK3A
10EK3A CAD Models
10EK3A Part Data Attributes
|
10EK3A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10EK3A
Delta Electronics Inc
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Connector Type | MAINS POWER CONNECTOR | |
Manufacturer Series | EK |