Part Details for 10EK1 by TE Connectivity
Overview of 10EK1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10EK1-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
45 In Stock |
|
$15.9135 / $19.5900 | Buy Now |
DISTI #
1-6609027-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609027-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$14.3016 / $17.2104 | Buy Now |
DISTI #
592-10EK1
|
Mouser Electronics | Power Line Filters 10A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 48 |
|
$15.8000 / $18.4600 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$0 | Buy Now | |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
96 In Stock |
|
$15.1100 / $18.7200 | Buy Now |
DISTI #
1-6609027-3
|
TTI | Power Line Filters 10EK1 POWER LINE SINGLE PH SP Min Qty: 48 Package Multiple: 12 Container: Each | Americas - 0 |
|
$14.0200 / $16.1100 | Buy Now |
DISTI #
1-6609027-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609027-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$14.3016 / $17.2104 | Buy Now |
DISTI #
COR10EK1
|
Interstate Connecting Components | 1-6609027-3 10EK1=F7093 S0 | 0 |
|
$18.0469 / $19.2381 | Buy Now |
DISTI #
000000000000022393
|
Sager | Power Line Filters 10A 1/4 QUIK CONN FLANGE MOUNT Min Qty: 48 | 78 |
|
$12.9000 / $15.1500 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
96 In Stock |
|
$15.1100 / $18.7200 | Buy Now |