Part Details for 10EHT1 by TE Connectivity
Results Overview of 10EHT1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10EHT1 Information
10EHT1 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 10EHT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1046
|
Newark | Emi/Rfi Power Line Filter, 10A, 5Ua, Filter Applications:Medical, Voltage Rating:250Vac, Current ... more RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2800 / $68.8700 | Buy Now |
DISTI #
75AC4689
|
Newark | 10Eht1=F7667 S0 |Corcom Te Connectivity 10EHT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2800 / $79.4100 | Buy Now |
DISTI #
CCM1672-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1375 / $75.5000 | Buy Now |
DISTI #
6609053-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609053-9) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$50.6727 / $54.1375 | Buy Now |
DISTI #
592-10EHT1
|
Mouser Electronics | Power Line Filters 10A FASTON-FASTN1/4" FLANGE MOUNT RoHS: Compliant | 0 |
|
$54.1400 / $59.5900 | Order Now |
DISTI #
COR10EHT1
|
Heilind Electronics | 6609053-9 10EHT1=F7667 S0 | Americas - 6 in Stock |
|
$66.9600 / $83.0304 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
225 In Stock |
|
$64.0300 / $82.6200 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$44.3040 / $48.0000 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ |