Part Details for 10EF1FC by TE Connectivity
Overview of 10EF1FC by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EF1FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7525
|
Newark | 10Ef1Fc=F7425 S0 |Corcom Te Connectivity 10EF1FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$18.8400 | Buy Now |
DISTI #
74K4673
|
Newark | 10Ef1Fc=F7425 S0 Rohs Compliant: Yes |Corcom Te Connectivity 10EF1FC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $19.7500 | Buy Now |
DISTI #
2266-10EF1FC-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 4 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
56 In Stock |
|
$17.7800 / $19.2000 | Buy Now |
DISTI #
10EF1FC-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0587 | Buy Now |
DISTI #
6609015-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609015-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 80 Factory Stock |
|
$14.8444 / $17.8636 | Buy Now |
DISTI #
592-10EF1FC
|
Mouser Electronics | AC Power Entry Modules 10A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$17.1800 / $17.9800 | Order Now |
DISTI #
COR10EF1FC
|
Heilind Electronics | 6609015-8 10EF1FC=F7425 S0 | Americas - 0 in Stock |
|
$18.7813 / $19.9683 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant |
82 In Stock |
|
$14.4900 / $20.7800 | Buy Now |
DISTI #
16642751
|
Verical | Power Entry Module 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$16.6700 / $18.0100 | Buy Now |
DISTI #
51582870
|
Verical | Power Entry Module 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1232 | Americas - 25 |
|
$25.0143 / $26.7784 | Buy Now |
Part Details for 10EF1FC
10EF1FC CAD Models
10EF1FC Part Data Attributes
|
10EF1FC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EF1FC
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |