Part Details for 10EDB40 by Kyocera AVX Components
Overview of 10EDB40 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EDB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10EDB40
|
TME | Diode: rectifying, THT, 400V, 1A, Ifsm: 45A, DO41, Ufmax: 1V, Ir: 10uA Min Qty: 1 | 0 |
|
$0.1270 / $0.6770 | RFQ |