Part Details for 10EDB10 by KYOCERA Corporation
Overview of 10EDB10 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10EDB10
10EDB10 CAD Models
10EDB10 Part Data Attributes
|
10EDB10
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
10EDB10
KYOCERA Corporation
Rectifier Diode, 1 Element, 0.9A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.9 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |