Part Details for 10ED1 by TE Connectivity / Corcom
Results Overview of 10ED1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10ED1 Information
10ED1 by TE Connectivity / Corcom is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 10ED1
10ED1 CAD Models
10ED1 Part Data Attributes
|
10ED1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10ED1
TE Connectivity / Corcom
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 120/250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |
10ED1 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and footprint in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
The 10ED1 has a high power density, so thermal management is crucial. Use thermal vias, thermal pads, and heat sinks to dissipate heat. Ensure good airflow and consider using thermal interface materials to improve heat transfer.
-
The 10ED1 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet and application notes for specific temperature-related guidelines.
-
Follow proper PCB design and layout practices, such as using ground planes, shielding, and filtering. Ensure that the 10ED1 is properly decoupled and that the system meets relevant EMC standards and regulations.
-
TE Connectivity provides specific soldering and rework guidelines in their application notes. Follow these procedures to avoid damaging the device and ensure reliable connections.