Part Details for 10EAS1 (ALTERNATE: 6609005-9) by TE Connectivity
Overview of 10EAS1 (ALTERNATE: 6609005-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10EAS1 (ALTERNATE: 6609005-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185904
|
RS | Filter, AC, Gen. Purp., RFI Line, 1 Ph, Op-V 250VAC, Curr 10A, Snap-In Mnt | TE Connectivity 10EAS1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7300 / $18.5100 | RFQ |