Part Details for 10E6TA2B2 by Nihon Inter Electronics Corporation
Overview of 10E6TA2B2 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10E6TA2B2
10E6TA2B2 CAD Models
10E6TA2B2 Part Data Attributes
|
10E6TA2B2
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10E6TA2B2
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10E6TA2B2
This table gives cross-reference parts and alternative options found for 10E6TA2B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10E6TA2B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF10-06G | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | 10E6TA2B2 vs SF10-06G |
RG4AS | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | 10E6TA2B2 vs RG4AS |
SHF1106 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 10E6TA2B2 vs SHF1106 |
MPG06JHE3_A/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 10E6TA2B2 vs MPG06JHE3_A/54 |
SHF116SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 10E6TA2B2 vs SHF116SMSS |
F1T5GHA1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 10E6TA2B2 vs F1T5GHA1 |
SHF1106SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 10E6TA2B2 vs SHF1106SMSS |
RL1N4005-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | 10E6TA2B2 vs RL1N4005-T |
1T5GB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | 10E6TA2B2 vs 1T5GB0 |
1N4005SP1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | 10E6TA2B2 vs 1N4005SP1G |