Part Details for 10E24-P15-25PPM-BNC-10KV by Advanced Energy Industries Inc
Overview of 10E24-P15-25PPM-BNC-10KV by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 10E24-P15-25PPM-BNC-10KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10E24-P15-25PPM-BN
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10E24-P15-25PPM-BN) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,096.2756 | Buy Now |
DISTI #
324-4P1525PPMBNC10KV
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, BNC/SHV type connector rated a. 10kV | 0 |
|
$1,325.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,072.0900 / $1,957.6300 | Buy Now |