Part Details for 10E24-P15-10PPM-BNC-10KV by UltraVolt Inc
Overview of 10E24-P15-10PPM-BNC-10KV by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10E24-P15-10PPM-BNC-10KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006254171
|
Sager | Advanced Energy Industries E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient , BNC/SHV type connector rated @ 10kV Min Qty: 1 | 0 |
|
$1,378.6700 / $1,407.9200 | Buy Now |