Part Details for 10E1CL8.25 by Littelfuse Inc
Results Overview of 10E1CL8.25 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10E1CL8.25 Information
10E1CL8.25 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 10E1CL8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10E1CL8.25-ND
|
DigiKey | FUSE CARTRIDGE 10A 8.25KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-10E1CL8.25
|
Mouser Electronics | Specialty Fuses 10A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$961.3900 / $1,005.6500 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv E-Rated 10E Clip Lock RoHS: Compliant | 0 |
|
$1,138.9500 / $1,204.4600 | Buy Now |
Part Details for 10E1CL8.25
10E1CL8.25 CAD Models
10E1CL8.25 Part Data Attributes
|
10E1CL8.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
10E1CL8.25
Littelfuse Inc
ELECTRIC FUSE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 409.702 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10E | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 8250 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |