Part Details for 10E1CL15.5 by Littelfuse Inc
Overview of 10E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-10E1CL15.5
|
Mouser Electronics | Specialty Fuses 10A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$710.9700 / $820.4000 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 10E Clip Lock RoHS: Compliant | 0 |
|
$1,239.4500 / $1,330.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 10A 15.5KVAC CYL | 0 |
|
$1,710.3904 / $1,744.5983 | RFQ |