Part Details for 10E-4PT-6 by Littelfuse Inc
Overview of 10E-4PT-6 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10E-4PT-6
10E-4PT-6 CAD Models
10E-4PT-6 Part Data Attributes:
|
10E-4PT-6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
10E-4PT-6
Littelfuse Inc
Electric Fuse, Medium Blow, 10A, 600VAC, 37500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 116.84 mm | |
Body Length or Diameter | 20.64 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 37500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |