Part Details for 10DPCG5 by Delta Electronics Inc
Overview of 10DPCG5 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10DPCG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1067-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A CHAS Min Qty: 18 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$42.3094 | Buy Now |
DISTI #
108-10DPCG5
|
Mouser Electronics | Power Line Filters Switching Transient, General Purpose Filter, 115/250VAC, 10A, Chassis, Lug-Lug RoHS: Compliant | 0 |
|
$42.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$37.5200 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 10A CHASSIS LUG-LUG | 0 |
|
$138.2300 | Buy Now |
Part Details for 10DPCG5
10DPCG5 CAD Models
10DPCG5 Part Data Attributes:
|
10DPCG5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10DPCG5
Delta Electronics Inc
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Samacsys Modified On | 2023-10-11 12:06:02 | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 70.4 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 1 mA | |
Length | 143 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 51.3 mm |