There are no models available for this part yet.
Overview of 10D560K by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10D560K by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-10D560K-ND
|
DigiKey | VARISTOR 56V 500A DISC 10MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0770 / $0.2700 | Buy Now | |
LCSC | 100V 45V 35V 50V62V Plugin Varistors ROHS | 2477 |
|
$0.0328 / $0.0634 | Buy Now |