Part Details for 10CR12 by Continental Device India Ltd
Overview of 10CR12 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CR12
10CR12 CAD Models
10CR12 Part Data Attributes:
|
10CR12
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
10CR12
Continental Device India Ltd
Rectifier Diode, 1 Element, 12A, 1200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |
Alternate Parts for 10CR12
This table gives cross-reference parts and alternative options found for 10CR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC08D120H | Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | 10CR12 vs SIDC08D120H |