-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 119088-Cell, PBGA484, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3404-ND
|
DigiKey | IC FPGA 277 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
497 In Stock |
|
$180.9124 / $190.4300 | Buy Now |
|
Sense Electronic Company Limited | FBGA484@ | 704 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 277 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 277 3981312 119088 484-BGA | 2105 |
|
$154.4930 / $172.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10CL120YF484I7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL120YF484I7G
Intel Corporation
Field Programmable Gate Array, 119088-Cell, PBGA484, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of CLBs | 7443 | |
Number of Inputs | 277 | |
Number of Logic Cells | 119088 | |
Number of Outputs | 277 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7443 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |