10CL120YF484C8G
Description: Field Programmable Gate Array, 119088-Cell, PBGA484, FBGA-484

Overview of 10CL120YF484C8G by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10CL120YF484C8G by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10CL120YF484C8G-ND
DigiKey IC FPGA 277 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 111
In Stock
  • 1 $142.8200
  • 25 $135.6700
$135.6700 / $142.8200 Buy Now

CAD Models for 10CL120YF484C8G by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10CL120YF484C8G by Intel Corporation

10CL120YF484C8G
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-484
Reach Compliance Code
unknown
ECCN Code
3A991
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
7443
Number of Inputs
277
Number of Logic Cells
119088
Number of Outputs
277
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
7443 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.4 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. 10CL120YF484C8G
    Intel Corporation
    Field Programmable Gate Array, 119088-Cell, PBGA484, FBGA-484
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10CL120YF484C8G by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10CL120YF484C8G by Intel Corporation

Select Manufacturer
Which Manufacturer of 10CL120YF484C8G would you like to use for your alert(s)?
  • Please alert me when 10CL120YF484C8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10CL120YF484C8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10CL120YF484C8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10CL120YF484C8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10CL120YF484C8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10CL120YF484C8G by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: