Part Details for 10CL055ZF484I7G by Intel Corporation
Overview of 10CL055ZF484I7G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CL055ZF484I7G
10CL055ZF484I7G CAD Models
10CL055ZF484I7G Part Data Attributes
|
10CL055ZF484I7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10CL055ZF484I7G
Intel Corporation
Field Programmable Gate Array, 3491 CLBs, 55856-Cell, PBGA484, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-21 | |
Additional Feature | -40 TO 125 TEMPERATURE RANGE IS AVAILABLE AS EXTENDED INDUSTRIAL | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of CLBs | 3491 | |
Number of Inputs | 321 | |
Number of Logic Cells | 55856 | |
Number of Outputs | 321 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3491 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |