Part Details for 10CKBS1 by TE Connectivity / Corcom
Results Overview of 10CKBS1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10CKBS1 Information
10CKBS1 by TE Connectivity / Corcom is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 10CKBS1
10CKBS1 CAD Models
10CKBS1 Part Data Attributes
|
10CKBS1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10CKBS1
TE Connectivity / Corcom
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 120/250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |