Part Details for 10CHS1 by TE Connectivity
Overview of 10CHS1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10CHS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2515
|
Newark | Power Entry Module, Medical, 10A, 250Vac, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 10CHS1 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1300 / $53.0600 | Buy Now |
DISTI #
10CHS1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
19 In Stock |
|
$46.4785 / $57.6700 | Buy Now |
DISTI #
1-6609114-4
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 1-6609114-4) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 36 Factory Stock |
|
$39.6362 / $47.6978 | Buy Now |
DISTI #
592-10CHS1
|
Mouser Electronics | AC Power Entry Modules 10A IEC 1/4" FASTON SNAP IN MOUNT RoHS: Compliant | 36 |
|
$45.4700 / $50.9200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port RoHS: Compliant |
58 Partner Stock |
|
$39.3100 / $56.5900 | Buy Now |
DISTI #
59806154
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 58 |
|
$42.5100 / $48.0700 | Buy Now |
DISTI #
73590872
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch ST 1 Port Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$47.9857 | Buy Now |
DISTI #
1-6609114-4
|
TTI | AC Power Entry Modules 10CHS1 POWER ENTRY SWITCHED RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Each | Americas - 0 |
|
$40.2700 / $45.0200 | Buy Now |
DISTI #
1-6609114-4
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 1-6609114-4) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 2 Days Container: Bulk | 36 Factory Stock |
|
$39.6362 / $47.6978 | Buy Now |
DISTI #
COR10CHS1
|
Interstate Connecting Components | 1-6609114-4 10CHS1 S0=F7830 | 9 |
|
$46.3077 / $52.4844 | Buy Now |
Part Details for 10CHS1
10CHS1 CAD Models
10CHS1 Part Data Attributes:
|
10CHS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10CHS1
TE Connectivity
10A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 10CHS1
This table gives cross-reference parts and alternative options found for 10CHS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CHS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10CHS1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | 10CHS1 vs 10CHS1 |