Part Details for 10CE1 by TE Connectivity
Results Overview of 10CE1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10CE1 Information
10CE1 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10CE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9505
|
Newark | Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$7.4000 / $8.6400 | Buy Now |
DISTI #
75T9505
|
Avnet Americas | C Series Power Entry Module with Switch 10 A Spade Terminal Output Flange Mount - Bulk (Alt: 75T9505... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk |
198 Partner Stock |
|
$8.0200 / $9.9500 | Buy Now |
DISTI #
592-10CE1
|
Mouser Electronics | AC Power Entry Modules 10A IEC 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 270 |
|
$7.4800 / $10.5200 | Buy Now |
DISTI #
COR10CE1
|
Heilind Electronics | 1609112-3 10CE1 M0=F7804 | Americas - 0 in Stock |
|
$7.4769 / $8.0938 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port RoHS: Compliant |
292 In Stock |
|
$6.5400 / $10.3300 | Buy Now |
DISTI #
67562071
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2134 | Americas - 290 |
|
$9.0610 / $13.4290 | Buy Now |
DISTI #
28948343
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 198 |
|
$11.6498 / $13.1908 | Buy Now |
|
Quest Components | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 17 |
|
$7.5038 / $10.0050 | Buy Now |
DISTI #
1609112-3
|
TTI | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$6.6000 / $10.2100 | Buy Now |
DISTI #
COR10CE1
|
Interstate Connecting Components | 1609112-3 10CE1 M0=F7804 | 0 |
|
$7.4769 / $8.0938 | Buy Now |
Part Details for 10CE1
10CE1 CAD Models
10CE1 Part Data Attributes
|
10CE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10CE1
TE Connectivity
10A, 120/250 VAC, MALE, MAINS POWER CONNECTOR, SOLDER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |