Part Details for 10CBE1 by TE Connectivity
Results Overview of 10CBE1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10CBE1 Information
10CBE1 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10CBE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7142
|
Newark | Connector, Power Entry, Plug, 10A, 250Vac, Current Rating:10A, Voltage Rating:250Vac, Connector M... more RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $8.7000 | Buy Now |
DISTI #
1609112-1
|
Avnet Americas | - Bulk (Alt: 1609112-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2435 / $7.1905 | Buy Now |
DISTI #
COR10CBE1
|
Heilind Electronics | 1609112-1 10CBE1=F7890 M0 | Americas - 0 in Stock |
|
$9.0156 / $9.4375 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port RoHS: Compliant |
1240 In Stock |
|
$7.4900 / $10.1700 | Buy Now |
DISTI #
1609112-1
|
TTI | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 62 In Stock |
|
$7.5500 / $11.0100 | Buy Now |
DISTI #
COR10CBE1
|
Interstate Connecting Components | 1609112-1 10CBE1=F7890 M0 | 0 |
|
$9.0156 / $9.4375 | Buy Now |
DISTI #
000000000001108462
|
Sager | AC Power Entry Modules 10A IEC 1/4 FASTON FLANGE MOUNT Min Qty: 1 | 964 |
|
$6.0000 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch ST 1 Port RoHS: Compliant |
1240 In Stock |
|
$7.4900 / $10.1700 | Buy Now |
Part Details for 10CBE1
10CBE1 CAD Models
10CBE1 Part Data Attributes
|
10CBE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10CBE1
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |