Part Details for 10C24-P60-I10-DA-H by Advanced Energy Industries Inc
Overview of 10C24-P60-I10-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10C24-P60-I10-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10C24-P60-I10-DA-H-ND
|
DigiKey | DC DC CONVERTER 10000V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,491.7200 | Buy Now |
DISTI #
10C24-P60-I10-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 6mA 60W Chassis Mount - Bulk (Alt: 10C24-P60-I10-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,354.7979 | Buy Now |
DISTI #
324-10C24P60I10DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,491.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,442.1900 / $1,521.2200 | Buy Now |