-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0665
|
Newark | Variable Transformer 120Vac Input, Input Voltage:120Vac, Output Current:2.25A, Output Voltage:-, Constant Current Load:2.25A, Impedance:-, Product Range:-, Knob Rotation:Ccw, Cw, Svhc:No Svhc (27-Jun-2018), Primary Voltages:120V, Rohs Compliant: Yes |Superior Electric 10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$206.7800 / $250.8900 | Buy Now |
DISTI #
32M1435
|
Newark | Variable Transformer, 120V, 2.25A, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:120V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Superior Electric 10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$272.8500 / $299.8400 | Buy Now |
DISTI #
70120676
|
RS | Variable Transformer 360VA 120VAC Primary 0-120/0-132VAC 3, 2.25A Secondary | Superior Electric 10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 245 |
|
$232.8800 / $255.9100 | Buy Now |
|
Onlinecomponents.com | Transformer 71.9 X 71.9mm 52.33 X RoHS: Compliant |
11 In Stock 144 On Order |
|
$212.9600 / $226.2300 | Buy Now |
DISTI #
1653530
|
element14 Asia-Pacific | VARIABLE TRANSFORMER, 120V, 2.25A RoHS: Compliant Min Qty: 1 Container: Each | 215 |
|
$274.0914 | Buy Now |
DISTI #
1653530
|
Farnell | VARIABLE TRANSFORMER 120VAC INPUT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 14 |
|
$311.7844 | Buy Now |
|
Master Electronics | Transformer 71.9 X 71.9mm 52.33 X RoHS: Compliant |
11 In Stock 144 On Order |
|
$212.9600 / $226.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy