Part Details for 10BQ040TR by SMC Diode Solutions
Overview of 10BQ040TR by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BQ040TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 3243 |
|
$0.1542 / $0.7710 | Buy Now |
DISTI #
10BQ040TR-SMC
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMB, reel,tape Min Qty: 10 | 4940 |
|
$0.0477 / $0.0783 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 1A SMB | 52500 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for 10BQ040TR
10BQ040TR CAD Models
10BQ040TR Part Data Attributes
|
10BQ040TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
10BQ040TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |