Part Details for 10BQ015TR by Vishay Semiconductors
Overview of 10BQ015TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10BQ015TR
10BQ015TR CAD Models
10BQ015TR Part Data Attributes:
|
10BQ015TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10BQ015TR
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 10BQ015TR
This table gives cross-reference parts and alternative options found for 10BQ015TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ015TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BQ015TR | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs 10BQ015TR |
10BQ015PBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ015TR vs 10BQ015PBF |
10BQ015TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs 10BQ015TRPBF |
VS-10BQ015-M3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs VS-10BQ015-M3/5BT |
10BQ015 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | 10BQ015TR vs 10BQ015 |
10BQ015 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs 10BQ015 |
VS-10BQ015TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs VS-10BQ015TRPBF |
10BQ015PBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015TR vs 10BQ015PBF |
VS-10BQ015TRPBF | Rectifier Diode, Schottky, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Semiconductors | 10BQ015TR vs VS-10BQ015TRPBF |
10BQ015 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ015TR vs 10BQ015 |