Part Details for 10BQ015 by International Rectifier
Overview of 10BQ015 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7048 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, SOT-223 | 91 |
|
$0.1400 / $0.2100 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, SOT-223 | 5638 |
|
$0.1050 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 525 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for 10BQ015
10BQ015 CAD Models
10BQ015 Part Data Attributes:
|
10BQ015
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10BQ015
International Rectifier
Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 10BQ015
This table gives cross-reference parts and alternative options found for 10BQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BQ015TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015 vs 10BQ015TRPBF |
VS-10BQ015-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | 10BQ015 vs VS-10BQ015-M3/5BT |
10BQ015TR | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015 vs 10BQ015TR |
10BQ015PBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015 vs 10BQ015PBF |
VS-10BQ015TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015 vs VS-10BQ015TRPBF |
10BQ015 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ015 vs 10BQ015 |
10BQ015 | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | 10BQ015 vs 10BQ015 |
10BQ015PBF | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ015 vs 10BQ015PBF |
VS-10BQ015PBF | Rectifier Diode, Schottky, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Semiconductors | 10BQ015 vs VS-10BQ015PBF |