Part Details for 10BQ015 by American Power Devices Inc
Overview of 10BQ015 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10BQ015
10BQ015 CAD Models
10BQ015 Part Data Attributes:
|
10BQ015
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
10BQ015
American Power Devices Inc
Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for 10BQ015
This table gives cross-reference parts and alternative options found for 10BQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDR511T | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, TSM, 3 PIN | KEC | 10BQ015 vs KDR511T |