Part Details for 10BK10X by Switchcraft Conxall
Overview of 10BK10X by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BK10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10BK10X-ND
|
DigiKey | CABLE 1/4" MALE-MALE STEREO 6FT Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Patch Cord 1.828m 22AWG Stereo to Stereo 3 to 3 POS M-M RoHS: Compliant | 0 |
|
$0 | Buy Now |