Part Details for 10B4B41 by Toshiba America Electronic Components
Overview of 10B4B41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10B4B41
10B4B41 CAD Models
10B4B41 Part Data Attributes:
|
10B4B41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10B4B41
Toshiba America Electronic Components
DIODE 4.3 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PBFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 10B4B41
This table gives cross-reference parts and alternative options found for 10B4B41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10B4B41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | 10B4B41 vs BR152 |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | 10B4B41 vs S15WB20 |
BP6-01 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | 10B4B41 vs BP6-01 |
NTE5328W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | NTE Electronics Inc | 10B4B41 vs NTE5328W |
BP10-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | 10B4B41 vs BP10-06 |
BR1510W | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | 10B4B41 vs BR1510W |
RS404S | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Diodes Incorporated | 10B4B41 vs RS404S |
MDA970G8 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | 10B4B41 vs MDA970G8 |
SBMB2 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semtech Corporation | 10B4B41 vs SBMB2 |
MDA104A | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Motorola Semiconductor Products | 10B4B41 vs MDA104A |