Part Details for 10B0 by Sitronix Technology Corporation
Overview of 10B0 by Sitronix Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD1E10B06QDPYRQ1 | Texas Instruments | Automotive 1-channel ESD in 0402 package with 12pF capacitance and 6V breakdown 2-X1SON -40 to 125 | |
TPD1E10B06DPYT | Texas Instruments | Single-channel ESD in 0402 package with 10pF capacitance and 6V breakdown 2-X1SON -40 to 125 | |
TPD1E10B09DPYT | Texas Instruments | Single-channel ESD protection in 0402 package with 10pF capacitance and 9V breakdown 2-X1SON |