Datasheets
10AX090N4F40E3SG by:

Field Programmable Gate Array, 900000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517

Part Details for 10AX090N4F40E3SG by Altera Corporation

Overview of 10AX090N4F40E3SG by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 10AX090N4F40E3SG

Part # Distributor Description Stock Price Buy
DISTI # 989-10AX090N4F40E3SG
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 3 $4,959.2400
$4,959.2400 Order Now

Part Details for 10AX090N4F40E3SG

10AX090N4F40E3SG CAD Models

10AX090N4F40E3SG Part Data Attributes

10AX090N4F40E3SG Altera Corporation
Buy Now Datasheet
Compare Parts:
10AX090N4F40E3SG Altera Corporation Field Programmable Gate Array, 900000-Cell, CMOS, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Package Description BGA, BGA1517,39X39,40
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of Inputs 600
Number of Logic Cells 900000
Number of Outputs 600
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm

10AX090N4F40E3SG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AX090N4F40E3SG by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AX090N4F40E3SG by Altera Corporation

  • Please alert me when 10AX090N4F40E3SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10AX090N4F40E3SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AX090N4F40E3SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10AX090N4F40E3SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AX090N4F40E3SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AX090N4F40E3SG by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: