Datasheets
10AX057H4F34E3SG by:

Field Programmable Gate Array, 570000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152

Part Details for 10AX057H4F34E3SG by Intel Corporation

Overview of 10AX057H4F34E3SG by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 10AX057H4F34E3SG

Part # Distributor Description Stock Price Buy
DISTI # 544-3354-ND
DigiKey IC FPGA 492 I/O 1152FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 15
In Stock
  • 1 $2,369.4100
$2,369.4100 Buy Now

Part Details for 10AX057H4F34E3SG

10AX057H4F34E3SG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10AX057H4F34E3SG Part Data Attributes

10AX057H4F34E3SG Intel Corporation
Buy Now Datasheet
Compare Parts:
10AX057H4F34E3SG Intel Corporation Field Programmable Gate Array, 570000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description BGA, BGA1152,34X34,40
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B1152
JESD-609 Code e1
Length 35 mm
Moisture Sensitivity Level 3
Number of CLBs 21708
Number of Inputs 492
Number of Logic Cells 570000
Number of Outputs 492
Number of Terminals 1152
Operating Temperature-Max 100 °C
Operating Temperature-Min
Organization 21708 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.35 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology TSMC
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm

10AX057H4F34E3SG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AX057H4F34E3SG by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AX057H4F34E3SG by Intel Corporation

Select Manufacturer
Which Manufacturer of 10AX057H4F34E3SG would you like to use for your alert(s)?
  • Please alert me when 10AX057H4F34E3SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10AX057H4F34E3SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AX057H4F34E3SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10AX057H4F34E3SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AX057H4F34E3SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AX057H4F34E3SG by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: