Part Details for 10AN-13-1%-10W by Pacific Resistor Co
Overview of 10AN-13-1%-10W by Pacific Resistor Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPW4R10ANB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 70 A, 0.0041 Ω@10V, DSOP Advance(WF)L | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 10AN-13-1%-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 0.02, 0.05, 0.1, 0.25, 0.5, 1, 3, 5 %, 20, 50, 90 ppm, 1 ohm - 200000 ohm, THROUGH HOLE MOUNT | 12 |
|
$6.7500 / $13.5000 | Buy Now |