Part Details for 10AM12 by GHz Technology Inc
Overview of 10AM12 by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10AM12
10AM12 CAD Models
10AM12 Part Data Attributes
|
10AM12
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
10AM12
GHz Technology Inc
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GHZ TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | NO |