Part Details for 10A24-P30-I5-25PPM-F-M-HLP by Advanced Energy Industries Inc
Overview of 10A24-P30-I5-25PPM-F-M-HLP by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 10A24-P30-I5-25PPM-F-M-HLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-P30-I5-25PPM-F-M-HLP-ND
|
DigiKey | DC DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,369.3100 | Buy Now |
DISTI #
10A24-P30-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 3mA 30W PCB Mount - Bulk (Alt: 10A24-P30-I5-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,112.6500 | Buy Now |
DISTI #
324-10A24P30I525MHLP
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Low Profile | 0 |
|
$1,357.4100 / $1,369.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,224.6600 / $1,316.7800 | Buy Now |