Part Details for 10A24-N30-I10-5PPM-F-M-HLP by Advanced Energy Industries Inc
Overview of 10A24-N30-I10-5PPM-F-M-HLP by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10A24-N30-I10-5PPM-F-M-HLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-N30I1025PPMFMHLP
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$1,155.1400 / $1,175.4400 | Order Now |
Part Details for 10A24-N30-I10-5PPM-F-M-HLP
10A24-N30-I10-5PPM-F-M-HLP CAD Models
10A24-N30-I10-5PPM-F-M-HLP Part Data Attributes
|
10A24-N30-I10-5PPM-F-M-HLP
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
10A24-N30-I10-5PPM-F-M-HLP
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-P16 | |
Length | 94.6 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.003 A | |
Output Voltage-Max | -10000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 2.5452 Vrms | |
Seated Height-Max | 26.67 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s | |
Width | 38.7 mm |