Part Details for 10A24-N15-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 10A24-N15-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 10A24-N15-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A24-N15-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER 10000V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,173.0900 | Buy Now |
DISTI #
10A24-N15-25PPM-F-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount - Bulk (Alt: 10A24-N15-25PPM-F-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$977.2444 | Buy Now |
DISTI #
324-10A24N1525PPMFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange | 0 |
|
$1,152.7100 / $1,172.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,052.0000 / $1,112.5200 | Buy Now |