Part Details for 10A12-N4-25PPM-F-M-C by Advanced Energy Industries Inc
Overview of 10A12-N4-25PPM-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
143-10A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-10A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 10A12-N4-25PPM-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-10A12-N4-25PPM-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 10000V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,155.1400 | Buy Now |
DISTI #
10A12-N4-25PPM-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W PCB Mount - Bulk (Alt: 10A12-N4-25PPM-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$962.2872 | Buy Now |
DISTI #
324-10A12N425PPMFMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Aluminum Case | 0 |
|
$1,135.0600 / $1,155.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,035.9000 / $1,095.4900 | Buy Now |