10A06-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN

Overview of 10A06-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
164-10A06L Coilcraft Inc Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT
164-10A06SL Coilcraft Inc Variable Inductor, 0.113uH Min, 0.15uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT
59362-T3010A067LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch..

CAD Models for 10A06-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10A06-AP by Micro Commercial Components

10A06-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 10A06-AP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 10A06-AP

This table gives cross-reference parts and alternative options found for 10A06-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A06-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10A06-BP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Micro Commercial Components 10A06-AP vs 10A06-BP-HF
10A06-AP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Micro Commercial Components 10A06-AP vs 10A06-AP-HF
10A06 Rectifier Diode, EIC Semiconductor Inc 10A06-AP vs 10A06
10A06 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 10A06-AP vs 10A06
10A06-TP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Micro Commercial Components 10A06-AP vs 10A06-TP-HF
Part Number Description Manufacturer Compare
10A06-TP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Micro Commercial Components 10A06-AP vs 10A06-TP-HF
10A8-H Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Formosa Microsemi Co Ltd 10A06-AP vs 10A8-H
10A8_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, PanJit Semiconductor 10A06-AP vs 10A8_B0_10001
GP100-08 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Frontier Electronics Co Ltd 10A06-AP vs GP100-08
10A06-AP-HF Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Micro Commercial Components 10A06-AP vs 10A06-AP-HF
10A8 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Hitano Enterprise Corp 10A06-AP vs 10A8
10A8 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, Diotec Semiconductor AG 10A06-AP vs 10A8
10A8-T Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Rectron Semiconductor 10A06-AP vs 10A8-T
10A8_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, PanJit Semiconductor 10A06-AP vs 10A8_R2_10001
10A8_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, PanJit Semiconductor 10A06-AP vs 10A8_B0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10A06-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10A06-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 10A06-AP would you like to use for your alert(s)?
  • Please alert me when 10A06-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10A06-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10A06-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10A06-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10A06-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10A06-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: