Part Details for 10ZLK1800MSG10X25 by Rubycon Corporation
Overview of 10ZLK1800MSG10X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZLK1800MSG10X25
10ZLK1800MSG10X25 CAD Models
10ZLK1800MSG10X25 Part Data Attributes
|
10ZLK1800MSG10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLK1800MSG10X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3160 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10ZLK1800MSG10X25
This table gives cross-reference parts and alternative options found for 10ZLK1800MSG10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLK1800MSG10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF182M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF | Capxon International Electronics Co Ltd | 10ZLK1800MSG10X25 vs KF182M010 |
10ZLK1800MRK10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MRK10X25 |
10ZLK1800MRI10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MRI10X25 |
10ZLK1800MT810X25 | CAP ALUM 1800UF 20% 10V RADIAL | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MT810X25 |
10ZLK1800MCA10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MCA10X25 |
10ZLK1800MKC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MKC10X25 |
10ZLK1800MCC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800MCC10X25 |
10ZLK1800M10X25 | CAP ALUM 1800UF 20% 10V RADIAL | Rubycon Corporation | 10ZLK1800MSG10X25 vs 10ZLK1800M10X25 |