Part Details for 10ZLH5600MEFCRI12.5X35 by Rubycon Corporation
Overview of 10ZLH5600MEFCRI12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 10ZLH5600MEFCRI12.5X35
10ZLH5600MEFCRI12.5X35 CAD Models
10ZLH5600MEFCRI12.5X35 Part Data Attributes
|
10ZLH5600MEFCRI12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH5600MEFCRI12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3570 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10ZLH5600MEFCRI12.5X35
This table gives cross-reference parts and alternative options found for 10ZLH5600MEFCRI12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH5600MEFCRI12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB100EIJ562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10ZLH5600MEFCRI12.5X35 vs EKYB100EIJ562MK35S |
10ZLJ5600MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 10ZLH5600MEFCRI12.5X35 vs 10ZLJ5600MRX12.5X35 |
EKZN100EC3562MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 10ZLH5600MEFCRI12.5X35 vs EKZN100EC3562MK35S |
EKYB100ELL562MK35S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10ZLH5600MEFCRI12.5X35 vs EKYB100ELL562MK35S |
EKZN100EC5562MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 10ZLH5600MEFCRI12.5X35 vs EKZN100EC5562MK35S |
RJM-10V562MI8#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | ELNA America Inc | 10ZLH5600MEFCRI12.5X35 vs RJM-10V562MI8#-F |
10ZLH5600MCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH5600MEFCRI12.5X35 vs 10ZLH5600MCA12.5X35 |
10ZLJ5600MSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 10ZLH5600MEFCRI12.5X35 vs 10ZLJ5600MSG12.5X35 |
10ZLH5600MRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 10ZLH5600MEFCRI12.5X35 vs 10ZLH5600MRI12.5X35 |
NRZJ562M10V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | 10ZLH5600MEFCRI12.5X35 vs NRZJ562M10V12.5X35SPF |