There are no models available for this part yet.
Overview of 10ZLH3900MEFCCA12.5X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
CAD Models for 10ZLH3900MEFCCA12.5X25 by Rubycon Corporation
Part Data Attributes for 10ZLH3900MEFCCA12.5X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.39 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2030 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 10ZLH3900MEFCCA12.5X25
This table gives cross-reference parts and alternative options found for 10ZLH3900MEFCCA12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH3900MEFCCA12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM100EBD392MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH3900MEFCCA12.5X25 vs EKZM100EBD392MK25S |
RJM-10V392MI6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10ZLH3900MEFCCA12.5X25 vs RJM-10V392MI6#-F |
RJM-10V392MI6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10ZLH3900MEFCCA12.5X25 vs RJM-10V392MI6# |
EKYA100EC3392MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH3900MEFCCA12.5X25 vs EKYA100EC3392MK25S |
RJM-10V392MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10ZLH3900MEFCCA12.5X25 vs RJM-10V392MI6#-G9 |
EKZN100ETD392MK25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10ZLH3900MEFCCA12.5X25 vs EKZN100ETD392MK25S |
NRSH392M10V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 10ZLH3900MEFCCA12.5X25 vs NRSH392M10V12.5X25TB15MMPNF |
NRSH392M10V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 10ZLH3900MEFCCA12.5X25 vs NRSH392M10V12.5X25TBSTF |
EKZM100EBC392MK25S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | 10ZLH3900MEFCCA12.5X25 vs EKZM100EBC392MK25S |
10ZLH3900M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10ZLH3900MEFCCA12.5X25 vs 10ZLH3900M12.5X25 |