Part Details for 10ZLH2200MEFCT810X23 by Rubycon Corporation
Overview of 10ZLH2200MEFCT810X23 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH2200MEFCT810X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZLH2200MEFCT810X23-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2896 | Buy Now |
Part Details for 10ZLH2200MEFCT810X23
10ZLH2200MEFCT810X23 CAD Models
10ZLH2200MEFCT810X23 Part Data Attributes
|
10ZLH2200MEFCT810X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH2200MEFCT810X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1575 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH2200MEFCT810X23
This table gives cross-reference parts and alternative options found for 10ZLH2200MEFCT810X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH2200MEFCT810X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH2200MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10ZLH2200MEFCT810X23 vs 10ZLH2200MRI10X23 |
NRSK222M10V10X23TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH2200MEFCT810X23 vs NRSK222M10V10X23TBF |
NRSH222M10V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10ZLH2200MEFCT810X23 vs NRSH222M10V10X23SP7.5LLF |
10ME2200WG+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | SUN Electronic Industries Corporation | 10ZLH2200MEFCT810X23 vs 10ME2200WG+T |
NRSK222M10V10X23TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 10ZLH2200MEFCT810X23 vs NRSK222M10V10X23TR |
10ZLH2200MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH2200MEFCT810X23 vs 10ZLH2200MEFCCA10X23 |
NRSK222M10V10X23TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10ZLH2200MEFCT810X23 vs NRSK222M10V10X23TBSTF |
10ZLH2200MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH2200MEFCT810X23 vs 10ZLH2200MEFCKC10X23 |
NRSH222M10V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 10ZLH2200MEFCT810X23 vs NRSH222M10V10X23TBNF |
228JZM010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 10ZLH2200MEFCT810X23 vs 228JZM010M |